Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550U104MCAT
Newark Part No.
Full Reel39AJ5747
Re-Reel39AJ5746
Cut Tape39AJ5746
Product RangeUBC 550U Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550U104MCAT
Newark Part No.
Full Reel39AJ5747
Re-Reel39AJ5746
Cut Tape39AJ5746
Product RangeUBC 550U Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating6.3VDC
Product RangeUBC 550U Series
Capacitance Tolerance± 20%
Operating Temperature Max85°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.1µF
Product Range
UBC 550U Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
6.3VDC
Capacitance Tolerance
± 20%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 550U104MCAT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate