Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No506WLSM0R47KT815TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR2996
Product Range506WLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $64.750 |
| 1500+ | $62.710 |
| 2500+ | $61.660 |
| 5000+ | $60.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$32,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No506WLSM0R47KT815TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR2996
Product Range506WLS Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating815mA
Inductor Case / Package-
Product Range506WLS Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron Powder
Product Length3.226mm
Product Width2.032mm
Product Height2.667mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Iron Powder
Product Width
2.032mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
-
DC Current Rating
815mA
Product Range
506WLS Series
Inductor Construction
-
Product Length
3.226mm
Product Height
2.667mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
