Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 229159002101116Copy |
| Newark Part No. | Full Reel52R7454 Cut Tape58R3827 |
| Product Range | 22-9159 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 229159002101116Copy |
| Newark Part No. | Full Reel52R7454 Cut Tape58R3827 |
| Product Range | 22-9159 Series |
| Technical Datasheet | |
| Product Range | 22-9159 Series |
| No. of Contacts | 2Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 3mm |
| Contact Termination Type | Solder |
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Beryllium Copper, Phosphor Bronze |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | 22-9159 Series |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Beryllium Copper, Phosphor Bronze |
| No. of Contacts | 2Contacts |
|---|---|
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
