Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No22205C106KAZ2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel95W9485RL
Cut Tape95W9485
Your Part Number
375 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 25+ | $2.200 |
| 100+ | $1.820 |
| 250+ | $1.720 |
| 500+ | $1.610 |
| 1000+ | $1.520 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22205C106KAZ2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel95W9485RL
Cut Tape95W9485
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22205C106KAZ2A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
