![KYOCERA AVX 1825PC105KAT1A SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 1825 [4564 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/18M3710-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.310 |
| 25+ | $2.090 |
| 50+ | $1.890 |
| 100+ | $1.710 |
| 250+ | $1.430 |
| 500+ | $1.270 |
| Quantity | Price |
|---|---|
| 1000+ | $0.828 |
| 2000+ | $0.797 |
Product Information
Product Overview
The 1825PC105KAT1A is a surface-mount (SMT) Multilayer Ceramic Chip Capacitor with Ni and Sn plated terminations. The AVX tip & ring or ring detector multilayer ceramic chip capacitor is designed as a standard telecom filter to block -48VDC telephone line voltage and pass subscriber's AC signal pulse (16 to 25Hz, 70 to 90Vrms). The ringer capacitor replaces large leaded film capacitors and is ideal for telecom/modem applications. Using AVX tip & ring capacitor not only saves valuable real estate on the board and reduces the weight of overall product, but also features standard surface mounting capabilities, so critical to new and compact designs. It offers excellent high frequency performance, low ESR and improved temperature performance over film capacitors.
- Standard test level
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
1µF
1825 [4564 Metric]
X7R
4.5mm
Wraparound
-
MSL 1 - Unlimited
250V
± 10%
-
6.4mm
-55°C
125°C
No SVHC (21-Jan-2025)
Alternatives for 1825PC105KAT1A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
