Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No18255C105KAT2A
Newark Part No.
Full Reel30H1337
Re-Reel95W9476
Cut Tape95W9476
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.689 |
| 25+ | $0.672 |
| 50+ | $0.655 |
| 100+ | $0.638 |
| 250+ | $0.574 |
| 1000+ | $0.509 |
| 2500+ | $0.503 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.444 |
| 2000+ | $0.403 |
| 4000+ | $0.362 |
| 6000+ | $0.349 |
| 10000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No18255C105KAT2A
Newark Part No.
Full Reel30H1337
Re-Reel95W9476
Cut Tape95W9476
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 18255C105KAT2A
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability