Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1812AC502KAT1A SMD Multilayer Ceramic Capacitor, 5000 pF, 1 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414717.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1812AC502KAT1ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel56J2193
Cut Tape12P9253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.343 | $343.00 |
| Total Price | $343.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.343 |
| 3000+ | $0.314 |
| 5000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1812AC502KAT1ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel56J2193
Cut Tape12P9253
Technical Datasheet
Capacitance5000pF
Voltage(DC)1kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
5000pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
