Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 18122C105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 200 V, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No18122C105KAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54Y9953
Re-Reel08AK4917RL
Cut Tape08AK4917
Also Known AsKGM43JR72D105KV
Your Part Number
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.700 |
| 25+ | $1.560 |
| 50+ | $1.410 |
| 100+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2000+ | $1.050 |
| 3000+ | $1.040 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No18122C105KAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54Y9953
Re-Reel08AK4917RL
Cut Tape08AK4917
Also Known AsKGM43JR72D105KV
Technical Datasheet
Capacitance1µF
Voltage(DC)200V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Width
3.2mm
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 18122C105KAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
