Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 18121C684KAT2A SMD Multilayer Ceramic Capacitor, 0.68 µF, 100 V, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No18121C684KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H1521
Also Known AsKGM43FR72A684KV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.756 |
| 2000+ | $0.695 |
| 4000+ | $0.635 |
| 6000+ | $0.616 |
| 10000+ | $0.604 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No18121C684KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H1521
Also Known AsKGM43FR72A684KV
Technical Datasheet
Capacitance0.68µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 18121C684KAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
