Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1808HC471KAT2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel74T6645
Re-Reel26M5998RL
Cut Tape26M5998
Your Part Number
1,613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 25+ | $0.644 |
| 100+ | $0.593 |
| 250+ | $0.550 |
| 500+ | $0.507 |
| 1000+ | $0.480 |
| 2500+ | $0.457 |
| 5000+ | $0.430 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.483 |
| 4000+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1808HC471KAT2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel74T6645
Re-Reel26M5998RL
Cut Tape26M5998
Technical Datasheet
Capacitance470pF
Voltage(DC)3kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.7mm
Product Width2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1808HC471KAT2A
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
