Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1808AC103KAZ1A SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0.01 µF, 1 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1808AC103KAZ1ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54M5360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.392 |
| 4000+ | $0.384 |
| 6000+ | $0.376 |
| 10000+ | $0.368 |
| 20000+ | $0.361 |
| 50000+ | $0.353 |
| 100000+ | $0.345 |
| 200000+ | $0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1808AC103KAZ1ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54M5360
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1808AC103KAZ1A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
