Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.820 |
| 5000+ | $1.730 |
| 10000+ | $1.700 |
Price for:Each
Minimum: 4000
Multiple: 1000
$7,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No145846080000829+
Newark Part No.09R8702
Technical Datasheet
No. of Contacts80Contacts
Pitch Spacing0.4mm
Connector TypeStacking
No. of Rows2Rows
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
80Contacts
Connector Type
Stacking
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
0.4mm
No. of Rows
2Rows
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
