Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No145846030000829+
Newark Part No.09R8697
Product RangeAMPMODU 50/50 Grid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.863 |
| 10000+ | $0.852 |
Price for:Each
Minimum: 7000
Multiple: 1000
$6,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No145846030000829+
Newark Part No.09R8697
Product RangeAMPMODU 50/50 Grid Series
Technical Datasheet
Product RangeAMPMODU 50/50 Grid Series
No. of Contacts30Contacts
Pitch Spacing0.4mm
Connector TypeStacking
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch2.08mm
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AMPMODU 50/50 Grid Series
Gender
Plug
Connector Type
Stacking
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
30Contacts
Pitch Spacing
0.4mm
Contact Termination Type
Surface Mount
Row Pitch
2.08mm
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
