Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12102U301JAT2A Capacitor, RF, Low ESR, 300 pF, 200 V, U Series, ± 5%, 125 °C, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12102U301JAT2ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56J0470
Product RangeU Series
Also Known AsKGQ32DCG2D301JT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.287 |
| 5000+ | $0.280 |
| 10000+ | $0.259 |
| 20000+ | $0.241 |
| 30000+ | $0.225 |
| 50000+ | $0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12102U301JAT2ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56J0470
Product RangeU Series
Also Known AsKGQ32DCG2D301JT
Technical Datasheet
Capacitance300pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1210 [3225 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
300pF
Product Range
U Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
200V
Capacitance Tolerance
± 5%
Capacitor Case Style
1210 [3225 Metric]
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
