Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12101C475K4T2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5205529.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12101C475K4T2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel20AM2008RL
Cut Tape20AM2008
Also Known AsKAM32LR72A475KU
Your Part Number
4,238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.984 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 25+ | $0.513 |
| 100+ | $0.472 |
| 250+ | $0.438 |
| 500+ | $0.403 |
| 1000+ | $0.380 |
| 2500+ | $0.354 |
| 5000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C475K4T2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel20AM2008RL
Cut Tape20AM2008
Also Known AsKAM32LR72A475KU
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
12101C475K4T2A is an automotive MLCC. The product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.
- Capacitance is 4.7μF (1KHz, 1Vrms), ±10% tolerance, 100V voltage
- DF is 2.5% max (1KHz, 1Vrms), IR is 212.7Mohm min. (100VDC, t = 120s)
- DWV is 250VDC (I ≤ 50mA, t ≤ 5s)
- Sn termination
- 3.2 ±0.2mm length, 2.5 ±0.2mm width
- Operating temperature range from -55°C to +125°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 12101C475K4T2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
