Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12101C472KAT2A SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12101C472KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56J0182
Also Known AsKGM32RR72A472KU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.094 |
| 8000+ | $0.091 |
| 12000+ | $0.089 |
| 20000+ | $0.087 |
| 40000+ | $0.086 |
| 100000+ | $0.084 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C472KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56J0182
Also Known AsKGM32RR72A472KU
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Product Width
2.5mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for 12101C472KAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
