Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 25+ | $0.137 |
| 50+ | $0.127 |
| 100+ | $0.115 |
| 250+ | $0.106 |
| 500+ | $0.097 |
| 5000+ | $0.089 |
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
| 5000+ | $0.056 |
| 10000+ | $0.052 |
| 20000+ | $0.049 |
| 30000+ | $0.046 |
| 50000+ | $0.045 |
Product Information
Alternatives for 1206GC102KAT1A
7 Products Found
Product Overview
The 1206GC102KAT1A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 1206 case. The high value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. The standard high voltage MLC chip capacitor meets this performance characteristic and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip designs exhibit low ESRs at high frequencies. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products. Special precautions must be taken in applying these chips in surface mount assemblies. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process.
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
2kV
± 10%
-
1.6mm
-55°C
-
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate