Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12067C561KAT2A SMD Multilayer Ceramic Capacitor, 560 pF, 500 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12067C561KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55J9864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.211 |
| 12000+ | $0.207 |
| 20000+ | $0.203 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12067C561KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55J9864
Technical Datasheet
Capacitance560pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
