Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12066D107MAT2A SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12066D107MAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel44X1055
Re-Reel08AK4903RL
Cut Tape08AK4903
Also Known AsKGM31HR50J107MU
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.968 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 25+ | $0.733 |
| 100+ | $0.689 |
| 250+ | $0.649 |
| 500+ | $0.610 |
| 1000+ | $0.571 |
| 5000+ | $0.539 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.312 |
| 6000+ | $0.305 |
| 10000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12066D107MAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel44X1055
Re-Reel08AK4903RL
Cut Tape08AK4903
Also Known AsKGM31HR50J107MU
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12066D107MAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
