Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 12065G104ZAT2ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel13AC4574 Re-Reel07WX6808RL Cut Tape07WX6808 |
| Your Part Number | |
| Technical Datasheet |
20,911 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.272 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 20+ | $0.248 |
| 30+ | $0.224 |
| 50+ | $0.200 |
| 100+ | $0.179 |
| 250+ | $0.161 |
| 500+ | $0.143 |
| 1000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.082 |
| 8000+ | $0.075 |
| 12000+ | $0.073 |
| 20000+ | $0.071 |
| 40000+ | $0.070 |
| 100000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 12065G104ZAT2ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel13AC4574 Re-Reel07WX6808RL Cut Tape07WX6808 |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | -20%, +80% |
| Dielectric Characteristic | Y5V |
| Product Range | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | Y5V |
| Product Length | 3.2mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Product Range | - |
| Product Width | 1.6mm |
| Operating Temperature Min | -30°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 12065G104ZAT2A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
