Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12065F224K4T2A SMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 1206 [3216 Metric], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12065F224K4T2ACopy
Newark Part No.60M3625
Also Known AsKAM31NR81H224KU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 5000+ | $0.139 |
| 10000+ | $0.122 |
| 20000+ | $0.108 |
| 30000+ | $0.100 |
| 50000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065F224K4T2ACopy
Newark Part No.60M3625
Also Known AsKAM31NR81H224KU
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12065F224K4T2A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
