Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12065A202JAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel95W9420RL
Cut Tape95W9420
Your Part Number
3,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.209 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.209 |
| 20+ | $0.204 |
| 30+ | $0.199 |
| 50+ | $0.194 |
| 100+ | $0.189 |
| 250+ | $0.173 |
| 500+ | $0.156 |
| 1000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A202JAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel95W9420RL
Cut Tape95W9420
Technical Datasheet
Capacitance2000pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 12065A202JAT2A
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
