Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12065A152JAT2A SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12065A152JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H1045
Re-Reel96M1502RL
Cut Tape96M1502
Also Known AsKGM31BCG1H152JT
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.246 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 25+ | $0.154 |
| 100+ | $0.140 |
| 250+ | $0.133 |
| 500+ | $0.125 |
| 1000+ | $0.111 |
| 2500+ | $0.097 |
| 5000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.066 |
| 8000+ | $0.065 |
| 12000+ | $0.063 |
| 20000+ | $0.062 |
| 40000+ | $0.061 |
| 100000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A152JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H1045
Re-Reel96M1502RL
Cut Tape96M1502
Also Known AsKGM31BCG1H152JT
Technical Datasheet
Capacitance1500pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 12065A152JAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
