Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12065A152FAT2A SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/41AM3430-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12065A152FAT2ACopy
Newark Part No.
Full Reel55J9320
Re-Reel81AK0841
Cut Tape81AK0841
Your Part Number
607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.553 | $5.53 |
| Total Price | $5.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.553 |
| 25+ | $0.504 |
| 50+ | $0.456 |
| 100+ | $0.407 |
| 250+ | $0.367 |
| 1000+ | $0.326 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 5000+ | $0.297 |
| 10000+ | $0.278 |
| 20000+ | $0.261 |
| 30000+ | $0.246 |
| 50000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A152FAT2ACopy
Newark Part No.
Full Reel55J9320
Re-Reel81AK0841
Cut Tape81AK0841
Technical Datasheet
Capacitance1500pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 12065A152FAT2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
