Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12065A151JAT2ACopy
Newark Part No.
Full Reel01J0185
Re-Reel95W9416
Cut Tape95W9416
Your Part Number
6,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.274 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.274 |
| 25+ | $0.239 |
| 50+ | $0.203 |
| 100+ | $0.168 |
| 250+ | $0.153 |
| 1000+ | $0.138 |
| 2500+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A151JAT2ACopy
Newark Part No.
Full Reel01J0185
Re-Reel95W9416
Cut Tape95W9416
Technical Datasheet
Capacitance150pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12065A151JAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
