Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12065A122JAT2A
Newark Part No.
Full Reel55J9302
Re-Reel95W9414
Cut Tape95W9414
Your Part Number
288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.295 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.295 |
| 25+ | $0.257 |
| 50+ | $0.220 |
| 100+ | $0.182 |
| 250+ | $0.161 |
| 1000+ | $0.140 |
| 2500+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 5000+ | $0.128 |
| 10000+ | $0.107 |
| 20000+ | $0.095 |
| 30000+ | $0.089 |
| 50000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A122JAT2A
Newark Part No.
Full Reel55J9302
Re-Reel95W9414
Cut Tape95W9414
Technical Datasheet
Capacitance1200pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 12065A122JAT2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
