Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C273KAT2A SMD Multilayer Ceramic Capacitor, 0.027 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C273KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H0985
Re-Reel60R6355RL
Cut Tape60R6355
Also Known AsKGM31BR72A273KT
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.240 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 25+ | $0.130 |
| 100+ | $0.076 |
| 250+ | $0.073 |
| 500+ | $0.070 |
| 1000+ | $0.067 |
| 2500+ | $0.063 |
| 5000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.060 |
| 8000+ | $0.059 |
| 12000+ | $0.058 |
| 20000+ | $0.056 |
| 40000+ | $0.055 |
| 100000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C273KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H0985
Re-Reel60R6355RL
Cut Tape60R6355
Also Known AsKGM31BR72A273KT
Technical Datasheet
Capacitance0.027µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.027µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
