Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C225K4T2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C225K4T2ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel08AK4898
Re-Reel08AK4897RL
Cut Tape08AK4897
Also Known AsKAM31GR72A225KU
Your Part Number
19,633 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 25+ | $0.416 |
| 100+ | $0.392 |
| 250+ | $0.367 |
| 500+ | $0.345 |
| 1000+ | $0.334 |
| 2500+ | $0.304 |
| 5000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.211 |
| 6000+ | $0.198 |
| 10000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C225K4T2ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel08AK4898
Re-Reel08AK4897RL
Cut Tape08AK4897
Also Known AsKAM31GR72A225KU
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Width
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12061C225K4T2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
