![KYOCERA AVX 12061A102FAT2A SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/5175656.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.573 | $0.57 |
| Total Price | $0.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 25+ | $0.517 |
| 100+ | $0.475 |
| 250+ | $0.392 |
| 500+ | $0.352 |
| 1000+ | $0.306 |
| 2500+ | $0.266 |
| 5000+ | $0.217 |
| Quantity | Price |
|---|---|
| 4000+ | $0.239 |
| 12000+ | $0.234 |
| 20000+ | $0.219 |
Product Information
Product Overview
The 12061A102FAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
- Reflow/wave soldering method
- EIA Class I dielectric
- C0G (NP0) formulations show no aging characteristics
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
1000pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Wraparound
-55°C
MSL 1 - Unlimited
100V
± 1%
-
1.6mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for 12061A102FAT2A
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
