Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No109257016001003Copy
Newark Part No.40M7672
Product Range9257 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.750 |
| 5000+ | $7.500 |
| 10000+ | $7.450 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109257016001003Copy
Newark Part No.40M7672
Product Range9257 Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range9257 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
16Contacts
Connector Type
I/O
Product Range
9257 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
