Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No100E680JMN3600XJ16
Newark Part No.25AM6150
Product Range100E Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.680 |
| 5+ | $70.010 |
| 10+ | $62.340 |
| 25+ | $59.200 |
| 50+ | $56.070 |
Price for:Each
Minimum: 1
Multiple: 1
$77.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100E680JMN3600XJ16
Newark Part No.25AM6150
Product Range100E Series
Technical Datasheet
Capacitance68pF
Voltage Rating3.6kVDC
Product Range100E Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style3838 [9797 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68pF
Product Range
100E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
3.6kVDC
Capacitance Tolerance
± 5%
Capacitor Case Style
3838 [9797 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability