Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No100B102JT300XTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52AM0292RL
Cut Tape52AM0292
Product RangePorcelain Superchip 100B Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.780 | $22.78 |
| Total Price | $22.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 10+ | $21.350 |
| 25+ | $19.630 |
| 50+ | $18.250 |
| 100+ | $16.730 |
| 250+ | $15.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100B102JT300XTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52AM0292RL
Cut Tape52AM0292
Product RangePorcelain Superchip 100B Series
Technical Datasheet
Capacitance1000pF
Voltage Rating300VDC
Product RangePorcelain Superchip 100B Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1000pF
Product Range
Porcelain Superchip 100B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
300VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
