Print Page
100B101FW500XT
Capacitor, RF, 100 pF, 500 VDC, Porcelain Superchip 100B Series, ± 1%, 125 °C, 1111 [2828 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 100B101FW500XT Capacitor, RF, 100 pF, 500 VDC, Porcelain Superchip 100B Series, ± 1%, 125 °C, 1111 [2828 Metric]](https://www.newark.com/productimages/standard/en_US/25AM5144-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No100B101FW500XTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM5144
Product RangePorcelain Superchip 100B Series
Your Part Number
383 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 25+ | $6.070 |
| 100+ | $4.790 |
| 250+ | $4.590 |
| 500+ | $4.390 |
| 1000+ | $4.070 |
| 2500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100B101FW500XTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM5144
Product RangePorcelain Superchip 100B Series
Technical Datasheet
Capacitance100pF
Voltage Rating500VDC
Product RangePorcelain Superchip 100B Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100pF
Product Range
Porcelain Superchip 100B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500VDC
Capacitance Tolerance
± 1%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
