Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No100A2R7BT150XTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52AM0287RL
Cut Tape52AM0287
Product RangePorcelain Superchip 100A Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.090 | $7.09 |
| Total Price | $7.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 25+ | $6.770 |
| 50+ | $6.350 |
| 100+ | $6.030 |
| 250+ | $5.410 |
| 500+ | $4.960 |
| 5000+ | $3.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100A2R7BT150XTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52AM0287RL
Cut Tape52AM0287
Product RangePorcelain Superchip 100A Series
Technical Datasheet
Capacitance2.7pF
Voltage Rating150VDC
Product RangePorcelain Superchip 100A Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2.7pF
Product Range
Porcelain Superchip 100A Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
150VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
