Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 100A100JT150XT1K Capacitor, RF, 10 pF, 150 VDC, 100A Series, ± 5%, 125 °C, 0505 [1414 Metric]](https://www.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No100A100JT150XT1KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AM8411
Product Range100A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.310 |
| 2000+ | $3.240 |
| 3000+ | $3.180 |
| 5000+ | $3.110 |
| 10000+ | $3.080 |
| 25000+ | $3.070 |
| 50000+ | $3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100A100JT150XT1KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AM8411
Product Range100A Series
Technical Datasheet
Capacitance10pF
Voltage Rating150VDC
Product Range100A Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10pF
Product Range
100A Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
150VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
