Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1005801-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AM6639
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.850 |
| 10+ | $19.450 |
| 25+ | $19.060 |
| 50+ | $18.660 |
| 100+ | $18.260 |
| 250+ | $17.870 |
| 500+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1005801-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AM6639
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerKyocera AVX
IC FunctionChip Antenna
Silicon Core Number1005801
Application Sub TypeChip Antenna
Kit ContentsDemo Board 1005801
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1005801-01 is a 2.4GHz corner chip antenna demo board. This chip antenna designed for corner placement on the PCB exhibits high efficiency for 2.4GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. Suitable for embedded design, headsets, tablets, smart home, wearables, handheld, telematics, tracking and healthcare applications.
- PCB dimension is 10 x 52mm
- 3dBi peak gain
- 62% average efficiency
- VSWR match is 2.0:1max
- Linear polarization
- Antenna provides superior RF field containment, resulting in less interact w/ surrounding components
- Quicker time-to-market
Technical Specifications
Board Type
Demo Board
IC Function
Chip Antenna
Application Sub Type
Chip Antenna
Product Range
-
Silicon Manufacturer
Kyocera AVX
Silicon Core Number
1005801
Kit Contents
Demo Board 1005801
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
