Print Page
Image is for illustrative purposes only. Please refer to product description.

445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.420 |
| 25+ | $2.250 |
| 50+ | $2.120 |
| 100+ | $1.990 |
| 500+ | $1.920 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002436
Newark Part No.69AK9470
Technical Datasheet
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingPCB
Gain3dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Cellular LPWA / RPMA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.7GHz
Gain
3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.5GHz
Antenna Mounting
PCB
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
