Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.020 |
| 6000+ | $0.996 |
| 10000+ | $0.984 |
Price for:Each (Supplied on Full Reel)
Minimum: 5400
Multiple: 1800
$5,508.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002427
Newark Part No.22AJ1965
Technical Datasheet
Antenna TypeEmbedded
Frequency Min1.56GHz
Frequency Max1.606GHz
Antenna MountingSMD
Gain1.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Embedded
Frequency Max
1.606GHz
Gain
1.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.56GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 1002427
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate