Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1001013-04Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 44AM8356 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1001013-04Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 44AM8356 |
| Technical Datasheet | |
| Board Type | Demo Board |
| Silicon Manufacturer | Kyocera AVX |
| Silicon Core Number | 1001013 |
| IC Function | RF Antenna |
| Application Sub Type | Wi-Fi, WLAN, Bluetooth, ZigBee |
| Kit Contents | Demo Board 1001013 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Board Type | Demo Board |
|---|---|
| Silicon Core Number | 1001013 |
| Application Sub Type | Wi-Fi, WLAN, Bluetooth, ZigBee |
| Product Range | - |
| Silicon Manufacturer | Kyocera AVX |
|---|---|
| IC Function | RF Antenna |
| Kit Contents | Demo Board 1001013 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
