Print Page
1000146-03
Demonstration Board, 1000146, Embedded Antenna, Wi-Fi/Wi-Fi 6/6E/Bluetooth/BLE/Zigbee/WLAN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1000146-03Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AM6636
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.010 |
| 10+ | $16.670 |
| 25+ | $16.330 |
| 50+ | $15.990 |
| 100+ | $15.650 |
| 250+ | $15.310 |
| 500+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1000146-03Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AM6636
Technical Datasheet
Board TypeDemo Board
IC FunctionRF Antenna
Application Sub TypeEmbedded Antenna
Kit ContentsDemo Board 1000146
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1000146-03 is a demo board for CBRS/n78 stamped metal embedded antenna. This stamped metal series of Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. The first-in-class IMD technology enables you to develop concept designs that are more advanced and that deliver superior performance in reception critical applications. Typical applications include embedded design, Cellular, headsets and tablets, gateway access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- PCB dimension is 125 x 45mm
- Stay-in-tune
- Quicker time-to-market
Technical Specifications
Board Type
Demo Board
Application Sub Type
Embedded Antenna
Product Range
-
IC Function
RF Antenna
Kit Contents
Demo Board 1000146
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
