Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0805YG105ZAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/4414717.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0805YG105ZAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel30H0649
Re-Reel96M1307RL
Cut Tape96M1307
Also Known AsKGM21AV51C105ZU
Your Part Number
3,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.175 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 25+ | $0.099 |
| 100+ | $0.063 |
| 250+ | $0.058 |
| 500+ | $0.045 |
| 1000+ | $0.044 |
| 2500+ | $0.043 |
| 5000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.046 |
| 12000+ | $0.043 |
| 20000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805YG105ZAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel30H0649
Re-Reel96M1307RL
Cut Tape96M1307
Also Known AsKGM21AV51C105ZU
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0805YG105ZAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.
- Reflow/wave soldering method
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0805YG105ZAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
