![KYOCERA AVX 08055C474K4T2A SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 25+ | $0.231 |
| 100+ | $0.209 |
| 250+ | $0.191 |
| 500+ | $0.172 |
| 1000+ | $0.161 |
| 2500+ | $0.142 |
| 5000+ | $0.139 |
| Quantity | Price |
|---|---|
| 6000+ | $0.156 |
| 8000+ | $0.139 |
| 12000+ | $0.128 |
| 20000+ | $0.116 |
Product Information
Product Overview
The MLCC series Multilayer Ceramic Capacitor cover a wide range of case sizes, capacitance values and working voltages. The X7R dielectric components containing BME electrode with epoxy finish for conductive glue mounting and copper terminations with a Ni/Sn plated overcoat. The NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat. These products are not suitable for automotive industry only, but for all improved reliability applications as well. All components comply with AEC-Q200 standard - stress test qualification for passive components.
Technical Specifications
0.47µF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
AEC-Q200
MSL 1 - Unlimited
50V
± 10%
-
1.25mm
-55°C
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08055C474K4T2A
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
