Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055C225KAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055C225KAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel08AK4886
Re-Reel08AK4885RL
Cut Tape08AK4885
Also Known AsKGM21AR71H225KU
Your Part Number
3,264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $0.879 |
| 100+ | $0.816 |
| 250+ | $0.763 |
| 500+ | $0.710 |
| 1000+ | $0.707 |
| 5000+ | $0.607 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.641 |
| 4000+ | $0.585 |
| 6000+ | $0.567 |
| 10000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C225KAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel08AK4886
Re-Reel08AK4885RL
Cut Tape08AK4885
Also Known AsKGM21AR71H225KU
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08055C225KAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
