Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055C105K4T2A SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055C105K4T2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54Y9730
Re-Reel96Y8515RL
Cut Tape96Y8515
Also Known AsKAM21KR71H105KU
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.310 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 25+ | $0.138 |
| 100+ | $0.123 |
| 250+ | $0.111 |
| 500+ | $0.098 |
| 1000+ | $0.096 |
| 2500+ | $0.083 |
| 5000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.101 |
| 5000+ | $0.091 |
| 10000+ | $0.076 |
| 20000+ | $0.067 |
| 30000+ | $0.063 |
| 50000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C105K4T2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54Y9730
Re-Reel96Y8515RL
Cut Tape96Y8515
Also Known AsKAM21KR71H105KU
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
08055C105K4T2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. This product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.
- Capacitance value is 1µF
- Capacitance tolerance is ±10%
- Capacitor case is 0805 (2012 metric)
- Voltage rating is 50V DC
- AEC-Q200 qualified
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08055C105K4T2A
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
