Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08055A5R6CAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC4509
Re-Reel95W9325RL
Cut Tape95W9325
Your Part Number
6,487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.091 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.091 |
| 20+ | $0.088 |
| 30+ | $0.085 |
| 50+ | $0.082 |
| 100+ | $0.079 |
| 250+ | $0.078 |
| 500+ | $0.076 |
| 1000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.045 |
| 8000+ | $0.043 |
| 12000+ | $0.036 |
| 20000+ | $0.029 |
| 40000+ | $0.028 |
| 100000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055A5R6CAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC4509
Re-Reel95W9325RL
Cut Tape95W9325
Technical Datasheet
Capacitance5.6pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5.6pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08055A5R6CAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
