Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055A221FAT2A SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055A221FAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel11J5187
Re-Reel73P4693RL
Cut Tape73P4693
Also Known AsKGM21BCG1H221FT
Your Part Number
1,954 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.296 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.296 |
| 25+ | $0.183 |
| 100+ | $0.181 |
| 250+ | $0.178 |
| 500+ | $0.176 |
| 1000+ | $0.174 |
| 2500+ | $0.171 |
| 5000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.085 |
| 8000+ | $0.078 |
| 12000+ | $0.076 |
| 20000+ | $0.075 |
| 40000+ | $0.073 |
| 100000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055A221FAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel11J5187
Re-Reel73P4693RL
Cut Tape73P4693
Also Known AsKGM21BCG1H221FT
Technical Datasheet
Capacitance220pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08055A221FAT2A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
