Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U1R0BAT2A Capacitor, RF, 1 pF, 200 V, U Series, ± 0.1pF, 125 °C, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/29AM4077-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08052U1R0BAT2ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel56K4476 Cut Tape15AN3914 |
| Product Range | U Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 25+ | $0.418 |
| 100+ | $0.367 |
| 250+ | $0.305 |
| 500+ | $0.256 |
| 1000+ | $0.215 |
| 2500+ | $0.177 |
| 5000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.167 |
| 8000+ | $0.159 |
| 12000+ | $0.141 |
| 20000+ | $0.128 |
| 40000+ | $0.119 |
| 100000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08052U1R0BAT2ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel56K4476 Cut Tape15AN3914 |
| Product Range | U Series |
| Technical Datasheet | |
| Capacitance | 1pF |
| Voltage Rating | 200V |
| Product Range | U Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0805 [2012 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 1pF |
|---|---|
| Product Range | U Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 200V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0805 [2012 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
