![KYOCERA AVX 08051C474KAT2A SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
Need more?
| Quantity | Price |
|---|---|
| 2000+ | $0.161 |
Product Information
Product Overview
The 08051C474KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X7R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering
Technical Specifications
0.47µF
0805 [2012 Metric]
X7R
1.25mm
-
125°C
MSL 1 - Unlimited
100V
± 10%
2.01mm
Wraparound
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08051C474KAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
