Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051C163JAT2A SMD Multilayer Ceramic Capacitor, 0.016 µF, 100 V, 0805 [2012 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/29AM6021-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08051C163JAT2ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel55J6024 Re-Reel15AN1706RL Cut Tape15AN1706 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.119 |
| 100+ | $0.105 |
| 250+ | $0.094 |
| 500+ | $0.082 |
| 1000+ | $0.078 |
| 2500+ | $0.077 |
| 5000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.075 |
| 8000+ | $0.074 |
| 12000+ | $0.072 |
| 20000+ | $0.071 |
| 40000+ | $0.069 |
| 100000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08051C163JAT2ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel55J6024 Re-Reel15AN1706RL Cut Tape15AN1706 |
| Technical Datasheet | |
| Capacitance | 0.016µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.016µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
