Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051A4R3CAT2A SMD Multilayer Ceramic Capacitor, 4.3 pF, 100 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051A4R3CAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55J5852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.060 |
| 8000+ | $0.059 |
| 12000+ | $0.058 |
| 20000+ | $0.056 |
| 40000+ | $0.055 |
| 100000+ | $0.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051A4R3CAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55J5852
Technical Datasheet
Capacitance4.3pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.3pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 0.25pF
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
